• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415718 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connection side A
Cable, open end
Connection side B
M12 plug, straight
No. of pins
8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SAC-8P-M12MS/ 5,0-PVC

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

8

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Outside Ø

5.9 mm

Connection

M12 plug

Thread type connection side

M12

Cable colour

Black

Coding

A

Contact material

CuZn

Contact surface

Au

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1415718

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827925 Phoenix Contact 1415718 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)