• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415872 Sensor/actuator cable M8 1.50 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
M8 socket, right angle
Connection side B
Cable, open end
No. of pins
3
Cable length
1.50 m
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-3P- 1,5-PVC/M 8FR

Product type

Sensor/actuator cable

Connection side A

M8 socket, right angle

Connection side B

Cable, open end

No. of pins

3

Cable length

1.50 m

Jacket material

PVC

Nominal voltage

48 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Socket

Thread type connection side

M8

Cable colour

Black

Coding

A

Contact material

CuSn

Contact surface

Au

Features

A-coded

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1415872

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827937 Phoenix Contact 1415872 Sensor/actuator cable M8 1.50 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)