• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1430051 Sensor/actuator connector (pre-fab) M12 SPEEDCON 3.00 m No. of pins (RJ): 12 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, straight
No. of pins
12
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SAC-12P-MS/ 3,0-35T SH SCO

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

12

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connection

Open cable end

Thread type connection side

M12 SPEEDCON

Thread type (wiring and installation)

M12 SPEEDCON

Cable colour

Black

Coding

A

Contact material

CuZn

Contact surface

Au

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Speedcon

Manufacturer part #

1430051

Content

1 pc(s)

TRUE

Multi-core

30 V

3 m

TRUE

12

-5-80 °C

-40-80 °C

Other

IP65

Other

M12

FALSE

1.5 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828147 Phoenix Contact 1430051 Sensor/actuator connector (pre-fab) M12 SPEEDCON 3.00 m No. of pins (RJ): 12 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)