• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1430271 Sensor/actuator connector (pre-fab) M12 SPEEDCON Socket 10.00 m No. of pins (RJ): 17 1 pc(s) Pie

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, right angle
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SAC-17P-MR/10,0-35T SH SCO

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, right angle

No. of pins

17

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Outside Ø

9.2 mm

Connection

M12 plug

Thread type connection side

M12 SPEEDCON

Thread type (wiring and installation)

M12 SPEEDCON

Cable colour

Black

Coding

A

Contact material

CuZn

Contact surface

Au

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Speedcon

Manufacturer part #

1430271

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828155 Phoenix Contact 1430271 Sensor/actuator connector (pre-fab) M12 SPEEDCON Socket 10.00 m No. of pins (RJ): 17 1 pc(s) Pie

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)