• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1430323 Sensor/actuator cable M12 SPEEDCON 1.50 m No. of pins (RJ): 17 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
17
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SAC-17P- 1,5-35T/FR SH SCO

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

17

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connection

M12 socket

Thread type connection side

M12 SPEEDCON

Thread type (wiring and installation)

M12 SPEEDCON

Cable colour

Black

Coding

A

Contact material

CuZn

Contact surface

Au

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Speedcon

Manufacturer part #

1430323

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828158 Phoenix Contact 1430323 Sensor/actuator cable M12 SPEEDCON 1.50 m No. of pins (RJ): 17 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)