Image similar
Piece
SAC-17P- 5,0-PUR/FR SCO
Sensor/actuator cable
Socket
Sensor connector
M12 socket, right angle
Cable, open end
17
5.00 m
PUR
30 V
1.50 A
1.5 A
8.0 mm
M12 socket
M12 SPEEDCON
M12 SPEEDCON
Black
A
CuZn
Au
IP65
Halogen-free
-40 °C
+80 °C
Speedcon
1430831
1 pc(s)
yes
User & Safety Instructions 1828168 Phoenix Contact 1430831 Sensor/actuator cable M12 SPEEDCON Socket 5.00 m No. of pins (RJ): 17 1 pc(s) Piece