• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1508174 Sensor/actuator cable M8 Socket 5.00 m No. of pins (RJ): 3 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector type
Socket
Connection side A
M8 socket, right angle
Connection side B
Cable, open end
No. of pins
3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SAC-3P- 5,0-PVC/M 8FR-2L

Product type

Sensor/actuator cable

Connector type

Socket

Connection side A

M8 socket, right angle

Connection side B

Cable, open end

No. of pins

3

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.2 mm

Connection

Socket

Thread type connection side

M8

Thread type (wiring and installation)

M8

Cable colour

Black

Coding

A

Contact material

CuSn

Contact surface

Au

Features

+ LED

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

1508174

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828270 Phoenix Contact 1508174 Sensor/actuator cable M8 Socket 5.00 m No. of pins (RJ): 3 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)