• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1522325 Sensor/actuator connector (pre-fab) M8 Socket 10.00 m No. of pins (RJ): 6 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 plug, straight
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-6P-M 8MS/10,0-PUR SH

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 plug, straight

No. of pins

6

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.14 mm²

Outside Ø

5.2 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Open cable end

Thread type connection side

M8

Thread type (wiring and installation)

M8

Cable colour

Black

Coding

A

Contact material

CuZn

Contact surface

Au

Features

Shielded

Halogen-free

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1522325

Content

1 pc(s)

Cable Ø

5.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828303 Phoenix Contact 1522325 Sensor/actuator connector (pre-fab) M8 Socket 10.00 m No. of pins (RJ): 6 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)