• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1524213 Sensor/actuator connector (pre-fab) M12 3.00 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, straight
No. of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-3P-Y/2X 3,0-PUR SCO

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

3

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

M12 plug

Thread type connection side

M12

Cable colour

Black

Coding

A

Contact material

CuSn

Contact surface

Au

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Speedcon

Manufacturer part #

1524213

Content

1 pc(s)

TRUE

250 V

3 m

FALSE

3

-25-80 °C

-40-80 °C

0.005 mΩ

IP65

Other

M12

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828326 Phoenix Contact 1524213 Sensor/actuator connector (pre-fab) M12 3.00 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)