• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1700781 Screw terminal 2.50 mm² Number of pins 4 20 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Screw terminal
CS
5 mm
Pins per row
4
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1700781 20 ST

  • Content 20 pc(s)

Technical specifications

Packaging type

Carton

Type

FRONT 2,5-H/SA 5/ 4

Product type

Screw terminal

Features

+ snap-in nib

CS

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

FRONT

Stripping length (max.)

9 mm

Connection

Print

Soldering

Nominal current

17.50 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Contact material

Tin

Enclosure material

PA

Manufacturer part #

1700781

Content

20 pc(s)

Nominal voltage

400 V

Width

22.50 mm

Height

22.10 mm

Length

19.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828422 Phoenix Contact 1700781 Screw terminal 2.50 mm² Number of pins 4 20 pc(s) Carton

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Operation and conductor connection from a direction enables integration in the front of the unit. Double solder pins reduce the mechanical stress on the joints. Lateral locking allows individual combination of different poles.

This text is machine translated.