• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1704127 Screw terminal 2.50 mm² Number of pins 8 20 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
8
Number of pins
8
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1704127 20 ST

  • Content 20 pc(s)

Technical specifications

Type

FRONT 2,5-V/SA10/ 8

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

FRONT

Stripping length (max.)

9 mm

Connection

Print

Soldering

Nominal current

17.50 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Contact material

Tin

Enclosure material

PA

Manufacturer part #

1704127

Content

20 pc(s)

Nominal voltage

400 V

Width

42.50 mm

Height

31 mm

Length

18.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828441 Phoenix Contact 1704127 Screw terminal 2.50 mm² Number of pins 8 20 pc(s)

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Operation and conductor connection from a direction enables integration in the front of the unit. Double solder pins reduce the mechanical stress on the joints. Lateral locking allows individual combination of different poles.

This text is machine translated.