• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1701303 Screw terminal 1.50 mm² Number of pins 16 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
5.08 mm
Pins per row
16
Number of pins
16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1701303 50 PCS

  • Content 50 pc(s)

Technical specifications

Packaging type

Piece

Type

MKDS 1,5/16-5,08

Product type

Screw terminal

Features

+ snap-in nib

CS

5.08 mm

Pins per row

16

Number of pins

16

Series

MKDS

Stripping length (max.)

7 mm

Connection

Print

Soldering

Nominal current

17.50 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Manufacturer part #

1701303

Content

50 pc(s)

Nominal voltage

400 V

Width

81.28 mm

Height

13.80 mm

Length

9.80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828425 Phoenix Contact 1701303 Screw terminal 1.50 mm² Number of pins 16 50 pc(s) Piece

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Lateral locking allows individual combination of different poles.

This text is machine translated.