• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1705647 Screw terminal 1.50 mm² Number of pins 12 50 pc(s)

Image similar
Product type
Screw terminal
CS
3.81 mm
Pins per row
12
Number of pins
12
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MKDSD 1,5/12-3,81

Product type

Screw terminal

Features

Stackable

CS

3.81 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

MKDS

Stripping length (max.)

7 mm

Connection

Print

Soldering

Nominal current

12 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Contact material

Tin

Enclosure material

PA

Manufacturer part #

1705647

Content

50 pc(s)

Nominal voltage

320 V

Width

46.81 mm

Height

15.30 mm

Length

9.30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828451 Phoenix Contact 1705647 Screw terminal 1.50 mm² Number of pins 12 50 pc(s)

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Double solder pins reduce the mechanical stress on the joints. Lateral locking allows individual combination of different poles.

This text is machine translated.