• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1707137 Screw terminal 1.50 mm² Number of pins 12 50 pc(s)

Image similar
Product type
Screw terminal
CS
7.62 mm
Number of pins
12
Connection
Print
Soldering
Type
GMKDSN 1,5/12-7,62
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

GMKDSN 1,5/12-7,62

Product type

Screw terminal

CS

7.62 mm

Number of pins

12

Series

GMKDSN

Stripping length (max.)

6 mm

Connection

Print

Soldering

Nominal current

16 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Enclosure material

PA

Manufacturer part #

1707137

Content

50 pc(s)

Nominal voltage

630 V

Width

91.44 mm

Height

13.50 mm

Length

8.10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828462 Phoenix Contact 1707137 Screw terminal 1.50 mm² Number of pins 12 50 pc(s)

Description

Phoenix GMKDSN 1.5/ 12 -7,62. Depth: 8.1 mm, Height: 10 mm

This text is machine translated.