• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1706439 Screw terminal 2.50 mm² Number of pins 2 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
5.08 mm
Pins per row
2
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

MKDS 3/ 2-B-5,08 BU

Product type

Screw terminal

CS

5.08 mm

Pins per row

2

Number of pins

2

Series

MKDS

Stripping length (max.)

8 mm

Connection

Print

Soldering

Nominal current

28 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

28 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4 mm²

Enclosure material

PA

Manufacturer part #

1706439

Content

50 pc(s)

Nominal voltage

400 V

Width

10.16 mm

Height

23 mm

Length

11.20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828457 Phoenix Contact 1706439 Screw terminal 2.50 mm² Number of pins 2 50 pc(s) Piece

Description

Phoenix MKDS 3/ 2-B-5.08 BU. Width: 10.2 mm, Depth: 11.2 mm, Height: 23 mm

This text is machine translated.