• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1706426 Screw terminal 1.50 mm² Number of pins 3 50 pc(s)

Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MK3DS 1,5/ 3-5,08-BC

Product type

Screw terminal

CS

5.08 mm

Pins per row

3

Number of pins

3

Series

MK3DS

Stripping length (max.)

7 mm

Connection

Print

Soldering

Nominal current

17.50 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Enclosure material

PA

Manufacturer part #

1706426

Content

50 pc(s)

Nominal voltage

400 V

Width

17.78 mm

Height

40.10 mm

Length

22.20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828456 Phoenix Contact 1706426 Screw terminal 1.50 mm² Number of pins 3 50 pc(s)

Description

Phoenix MK 3DS 1.5/ 3-5, 08-BC. Width: 17.8 mm, Depth: 22.2 mm, Height: 40.1 mm

This text is machine translated.