• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1702512 Screw terminal 2.50 mm² Number of pins 8 Green 100 pc(s) Package

Image similar
Packaging type
Package
Product type
Screw terminal
CS
5.00 mm
Pins per row
8
Number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.05 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector PT 1,5/ 8-PH-5,0 BD:1-8

  • Content 100 pc(s)

Technical specifications

Packaging type

Package

Type

PT 1,5/ 8-PH-5,0 BD:1-8

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.00 mm

Pins per row

8

Number of pins

8

Series

PT

Connection

Screw terminal

Plug

Nominal current

10 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

AWG max.

12

Contact material

Tin plated

Factory colour

Green

Manufacturer part #

1702512

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

250 V

Width

40.00 mm

Height

13.15 mm

Length

12.20 mm

Documents & Downloads

Datasheet

Datasheet 569890 Phoenix Contact 1702512 Screw terminal 2.50 mm² Number of pins 8 Green 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 569890 Phoenix Contact 1702512 Screw terminal 2.50 mm² Number of pins 8 Green 100 pc(s) Package

Description

Plug component, Nominal current: 10 A, Number of positions: 8, Pitch: 5 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

More interesting products

(*All information is plus legal VAT)