• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1712636 Screw terminal 1.50 mm² Number of pins 9 Black 100 pc(s) Bulk

Packaging type
Bulk
Product type
Screw terminal
CS
3.50 mm
Pins per row
9
Number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

103 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.69 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block PT 1,5/ 9-PVH-3,5 BK BD:9-1QSO

  • Content 100 pc(s)

Technical specifications

Packaging type

Bulk

Type

PT 1,5/ 9-PVH-3,5 BK BD:9-1QSO

Product type

Screw terminal

Features

+ wire protector

CS

3.50 mm

Pins per row

9

Number of pins

9

Series

PT

Connection

Screw terminal

Plug

Nominal current

8 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

8 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

AWG max.

16

Contact material

Tin plated

Factory colour

Black

Wire protection

Yes

Manufacturer part #

1712636

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

160 V

Width

31.50 mm

Height

12.90 mm

Length

11.10 mm

Documents & Downloads

Datasheet

Datasheet 569854 Phoenix Contact 1712636 Screw terminal 1.50 mm² Number of pins 9 Black 100 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 569854 Phoenix Contact 1712636 Screw terminal 1.50 mm² Number of pins 9 Black 100 pc(s) Bulk

Description

Plug component, Nominal current: 8 A, Number of positions: 9, Pitch: 3.5 mm, Connection method: Screw connection, Color: Black, Contact surface: Tin

More interesting products

(*All information is plus legal VAT)