• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1706992 Spring-loaded terminal 1.00 mm² Number of pins 12 Green 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
12
Number of pins
12
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.50 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block FFKDSA1/V-3,81-12

  • FFKDSA1/V -3,81-12
  • Industrial packaging, pack of 50

Technical specifications

Type

FFKDSA1/V-3,81-12

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

3.81 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

FFKDS(A)/V

Stripping length (max.)

10.00 mm

Connection

Spring-loaded terminal

Print

Nominal current

12 A

Nominal current - rounded value

12 A

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.00 mm²

AWG (min.)

26

Connector orientation

Perpendicular (to the PCB)

AWG max.

18

Contact material

Tin plated

Enclosure material

Polyamide

Factory colour

Green

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1706992

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

160 V

Width

45.72 mm

Height

17.40 mm

Length

12.70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 775912 Phoenix Contact 1706992 Spring-loaded terminal 1.00 mm² Number of pins 12 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 775912 Phoenix Contact 1706992 Spring-loaded terminal 1.00 mm² Number of pins 12 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 12 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 12, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 90 °

More interesting products

(*All information is plus legal VAT)