
1/2
Image similar


MKKDSN 1,5/ 2
2-tier terminal
+ extractor sleeve
5 mm
2
2
4
MKKDSN
5 mm
6 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Yes
Perpendicular (to the PCB)
1726037
Yes
1 pc(s)
400 V
22.60 mm
18.30 mm
10.00 mm
MKKDSN 1,5/2
13.5 A
3
0.14 - 1.5 mm²
-
yes
Datasheet 743811 Phoenix Contact 1726037 2-tier terminal 1.50 mm² Number of pins 4 Green 1 pc(s)
User & Safety Instructions 743811 Phoenix Contact 1726037 2-tier terminal 1.50 mm² Number of pins 4 Green 1 pc(s)