Image similar
Piece
MKDS 1/12-3,81 SMD BK
SMD PCB terminal
3.81 mm
12
12
MKDS
5 mm
Soldering
SMD
8 A
0.14 mm²
8 A
0.14 mm²
1 mm²
1.50 mm²
PA
1727324
10 pc(s)
160 V
53.34 mm
9.20 mm
7.30 mm
yes
User & Safety Instructions 1828586 Phoenix Contact 1727324 SMD PCB terminal 1 mm² Number of pins 12 10 pc(s) Piece