• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1814702 SMD PCB terminal 0.50 mm² Number of pins 2 White 400 pc(s) Tape

Image similar
Packaging type
Tape
Product type
SMD PCB terminal
CS
2.50 mm
Pins per row
2
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Type

PTSM 0,5/ 2-2,5-V SMD WH R44

Product type

SMD PCB terminal

Features

+ flange

CS

2.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

PTSM

Stripping length (max.)

6 mm

Connection

Soldering

SMD

Nominal current

6 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

Contact material

Tin

Enclosure material

PA

Factory colour

White

Manufacturer part #

1814702

Content

400 pc(s)

Nominal voltage

160 V

Width

10.10 mm

Height

9 mm

Length

7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829056 Phoenix Contact 1814702 SMD PCB terminal 0.50 mm² Number of pins 2 White 400 pc(s) Tape

Description

White design: color stability during soldering and in the application. Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. High current carrying capacity of 6A for very small dimensions. Designed for integration into the SMT soldering process. Vertical connection enables the multi-row arrangement on the PCB. Additional Lotanker reduce the mechanical stress on the joints.

This text is machine translated.