• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1814634 SMD PCB terminal 0.5 mm² Number of pins 2 White 770 pc(s) Tape

Image similar
Packaging type
Tape
Product type
SMD PCB terminal
CS
2.50 mm
Pins per row
2
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1814634 770 ST

  • Content 770 pc(s)

Technical specifications

Packaging type

Tape

Type

PTSM 0,5/ 2-2,5-H SMD WH R24

Product type

SMD PCB terminal

Features

+ push-in spring bracket

CS

2.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

PTSM

Stripping length (max.)

6 mm

Connection

Soldering

SMD

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.5 mm²

Cross section (inflexible) (max.)

0.5 mm²

Contact material

Copper alloy

Enclosure material

PA

Factory colour

White

Wire protection

Yes

Manufacturer part #

1814634

Content

770 pc(s)

Width

7.60 mm

Height

5.10 mm

Length

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829053 Phoenix Contact 1814634 SMD PCB terminal 0.5 mm² Number of pins 2 White 770 pc(s) Tape

Description

White design: color stability during soldering and in the application. Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. High current carrying capacity of 6A for very small dimensions. Designed for integration into the SMT soldering process. Additional Lotanker reduce the mechanical stress on the joints.

This text is machine translated.