• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1824093 SMD PCB terminal 1.50 mm² Number of pins 3 200 pc(s) Piece

Image similar
Packaging type
Piece
Product type
SMD PCB terminal
CS
3.50 mm
Pins per row
3
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SPT-SMD 1,5/ 3-V-3,5 R32

Product type

SMD PCB terminal

Features

for reflow

CS

3.50 mm

Pins per row

3

Number of pins

3

Series

SPT

Stripping length (max.)

8 mm

Connection

Soldering

SMD

Nominal current

13.50 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Enclosure material

LCP

Manufacturer part #

1824093

Content

200 pc(s)

Nominal voltage

160 V

Width

11 mm

Height

13.60 mm

Length

7.70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829157 Phoenix Contact 1824093 SMD PCB terminal 1.50 mm² Number of pins 3 200 pc(s) Piece

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. Intuitively operable by colored imitation lever. Designed for integration into the SMT soldering process. Operation and conductor connection from a direction enables integration in the front of the unit. Quickly and easily testing through integrated testing option. Two solder points per pin reduce the mechanical stress on the joints.

This text is machine translated.