Image similar
Piece
SPT-SMD 1,5/ 9-V-3,5 R72
SMD PCB terminal
for reflow
3.50 mm
9
9
SPT
8 mm
Soldering
SMD
13.50 A
0.20 mm²
13.5 A
0.20 mm²
1.50 mm²
1.50 mm²
LCP
1824158
200 pc(s)
160 V
32 mm
13.60 mm
7.70 mm
yes
User & Safety Instructions 1829162 Phoenix Contact 1824158 SMD PCB terminal 1.50 mm² Number of pins 9 200 pc(s) Piece