• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1814650 SMD PCB terminal 0.50 mm² Number of pins 4 770 pc(s) #####Tape and Reel

Image similar
Packaging type
#####Tape and Reel
Product type
SMD PCB terminal
CS
2.50 mm
Pins per row
4
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

#####Tape and Reel

Type

PTSM 0,5/ 4-2,5-H SMD WH R24

Product type

SMD PCB terminal

Features

+ push-in spring bracket

CS

2.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

PTSM

Stripping length (max.)

6 mm

Connection

Soldering

SMD

Nominal current

6 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

Contact material

Tin

Enclosure material

PA

Manufacturer part #

1814650

Content

770 pc(s)

Nominal voltage

160 V

Width

12.60 mm

Height

5.10 mm

Length

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829055 Phoenix Contact 1814650 SMD PCB terminal 0.50 mm² Number of pins 4 770 pc(s) #####Tape and Reel

Description

White design: color stability during soldering and in the application. Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. High current carrying capacity of 6A for very small dimensions. Designed for integration into the SMT soldering process. Additional Lotanker reduce the mechanical stress on the joints.

This text is machine translated.