Image similar
PTSM 0,5/ 4-2,5-V SMD WH R44
SMD PCB terminal
+ push-in spring bracket
2.50 mm
4
PTSM
6 mm
Soldering
SMD
6 A
0.20 mm²
6 A
0.14 mm²
0.50 mm²
0.50 mm²
Tin
PA
White
1814728
400 pc(s)
160 V
15.10 mm
9 mm
5 mm
yes
User & Safety Instructions 1829057 Phoenix Contact 1814728 SMD PCB terminal 0.50 mm² Number of pins 4 White 400 pc(s)