• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1771127 SMD PCB terminal 0.50 mm² Number of pins 5 400 pc(s)

Image similar
Product type
SMD PCB terminal
CS
2.50 mm
Pins per row
5
Number of pins
5
Connection
Soldering
SMD
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PTSM 0,5/ 5-2,5-V SMD R44

Product type

SMD PCB terminal

Features

+ push-in spring bracket

CS

2.50 mm

Pins per row

5

Number of pins

5

Series

PTSM

Stripping length (max.)

6 mm

Connection

Soldering

SMD

Nominal current

6 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

Connector orientation

Perpendicular (to the PCB)

Enclosure material

LCP

Manufacturer part #

1771127

Content

400 pc(s)

Nominal voltage

160 V

Width

17.60 mm

Height

9 mm

Length

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828828 Phoenix Contact 1771127 SMD PCB terminal 0.50 mm² Number of pins 5 400 pc(s)

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. High current carrying capacity of 6A for very small dimensions. Designed for integration into the SMT soldering process. Vertical connection enables the multi-row arrangement on the PCB. Additional Lotanker reduce the mechanical stress on the joints.

This text is machine translated.