• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1737967 Screw terminal 2.5 mm² Number of pins 14 10 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
14
Number of pins
14
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FRONT 2,5-V/SA10/14

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

14

Number of pins

14

Series

FRONT

Stripping length (max.)

9 mm

Connection

Print

Soldering

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Contact material

Tin

Manufacturer part #

1737967

Content

10 pc(s)

Nominal voltage

400 V

Width

72.50 mm

Height

22.10 mm

Length

19.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828658 Phoenix Contact 1737967 Screw terminal 2.5 mm² Number of pins 14 10 pc(s)

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Operation and conductor connection from a direction enables integration in the front of the unit. Double solder pins reduce the mechanical stress on the joints. Lateral locking allows individual combination of different poles.

This text is machine translated.