• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1824530 SMD PCB terminal 1.50 mm² Number of pins 3 300 pc(s) Piece

Image similar
Packaging type
Piece
Product type
SMD PCB terminal
CS
3.50 mm
Pins per row
3
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SPT-SMD 1,5/ 3-H-3,5 R24

Product type

SMD PCB terminal

Features

+ push-in spring bracket

CS

3.50 mm

Pins per row

3

Number of pins

3

Series

SPT

Stripping length (max.)

8 mm

Connection

Soldering

SMD

Nominal current

13.50 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Enclosure material

LCP

Manufacturer part #

1824530

Content

300 pc(s)

Nominal voltage

160 V

Width

11 mm

Height

9.70 mm

Length

13.60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829175 Phoenix Contact 1824530 SMD PCB terminal 1.50 mm² Number of pins 3 300 pc(s) Piece

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. Intuitively operable by colored imitation lever. Designed for integration into the SMT soldering process. Quickly and easily testing through integrated testing option. Operation and conductor connection from a direction enables integration in the front of the unit. Anti-twist safeguard reduce the mechanical stress on the joints.

This text is machine translated.