• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1824750 SMD PCB terminal 1.50 mm² Number of pins 3 300 pc(s) Piece

Image similar
Packaging type
Piece
Product type
SMD PCB terminal
CS
5 mm
Pins per row
3
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1824750 300 ST

  • Content 300 pc(s)

Technical specifications

Packaging type

Piece

Type

SPT-SMD 1,5/ 3-H-5,0 R32

Product type

SMD PCB terminal

Features

+ push-in spring bracket

CS

5 mm

Pins per row

3

Number of pins

3

Series

SPT

Stripping length (max.)

8 mm

Connection

Soldering

SMD

Nominal current

13.50 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Enclosure material

LCP

Manufacturer part #

1824750

Content

300 pc(s)

Nominal voltage

320 V

Width

14 mm

Height

7.70 mm

Length

13.60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829183 Phoenix Contact 1824750 SMD PCB terminal 1.50 mm² Number of pins 3 300 pc(s) Piece

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. Intuitively operable by colored imitation lever. Designed for integration into the SMT soldering process. Quickly and easily testing through integrated testing option. Operation and conductor connection from a direction enables integration in the front of the unit. Anti-twist safeguard reduce the mechanical stress on the joints.

This text is machine translated.