• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1985849 PCB terminal 1.5 mm² Number of pins 2 Black 260 pc(s) Carton

Packaging type
Carton
Product type
PCB terminal
CS
5 mm
Pins per row
2
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Type

MKDSN 1,5/ 2 HT BK

Product type

PCB terminal

Features

for reflow

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

MKDSN

Connection

Screw terminal

Nominal current

13.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Black

Wire protection

Yes

Manufacturer part #

1985849

Content

260 pc(s)

Height

13.5 mm

Length

3.5 mm

13.5 mm

Black

320 V

-40-105 °C

Solder

V0

1

4 kV

III

2

Screw connection

Soldering connection

1.3 mm

3.5 mm

Tin

5 mm

Carton (for SMD)

0.14-1.5 mm²

0.25-1.5 mm²

0.14-1.5 mm²

0.14-0.75 mm²

Other

Connecting contact

13.5 A

2

Documents & Downloads

Datasheet

Datasheet 3453294 Phoenix Contact 1985849 PCB terminal 1.5 mm² Number of pins 2 Black 260 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3453294 Phoenix Contact 1985849 PCB terminal 1.5 mm² Number of pins 2 Black 260 pc(s) Carton