• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1986097 Screw terminal 6 mm² Number of pins 3 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
7.62 mm
Pins per row
3
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1986097 10 ST

  • Content 10 pc(s)

Technical specifications

Packaging type

Piece

Type

FRONT 4-H-7,62-3

Product type

Screw terminal

CS

7.62 mm

Pins per row

3

Number of pins

3

Series

FRONT

Stripping length (max.)

14 mm

Connection

Print

Soldering

Nominal current

41 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

41 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

Enclosure material

PA

Manufacturer part #

1986097

Content

10 pc(s)

Nominal voltage

630 V

Width

22.86 mm

Height

34.40 mm

Length

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829924 Phoenix Contact 1986097 Screw terminal 6 mm² Number of pins 3 10 pc(s) Piece

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Operation and conductor connection from a direction enables integration in the front of the unit.

This text is machine translated.