• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2774017 UKK 5 Two-level Terminal Block Grey

Packaging type
Piece
Product type
Dual port terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 2774017 UKK 5 Two-level Terminal Block Grey

  • UKK 5
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

2774017

Content

1 pc(s)

Industrial packaging

No

Type

UKK 5

Dim

(L x W x H) 56 x 6.2 x 62 mm

Width

6.2 mm

Height

62 mm

Length

56 mm

Weight

0.02

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

Nominal voltage (details)

500 V (at 4 mm²)

Nominal current (details)

32 A

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 743132 Phoenix Contact 2774017 UKK 5 Two-level Terminal Block Grey

User & Safety Instructions

User & Safety Instructions 743132 Phoenix Contact 2774017 UKK 5 Two-level Terminal Block Grey

Description

Two-level terminal blocks UKK 5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)