• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2838885 VAL-MS/3+1-BE Surge protection main unit Piece 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Division unit: 4 TE
  • Mounting type: Mounting rail 35 mm
  • Material casing: PBT
  • Pollution level: 2
  • Flammability class according to UL 94: V-0
  • Design: Base element, rail mounting
  • Number of pins: 4
  • Surge protection fault message: None
  • Maximum continuous voltage UC 500 V AC
  • Short circuit resistance ISCCR 25kA
  • Maximum pre-fuse for spur line wiring: 125 A (GG)
  • Connection type: screw terminals.
  • Rated load current IL: 80 A.
Product type

Surge protection main unit

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

2838885

Factory colour

Black

Dim

(W x H x D) 89.8 x 89.8 x 51.5 mm

Width

89.8 mm

Height

89.8 mm

Depth

51.5 mm

Content

1 pc(s)

Packaging type

Piece

Documents & Downloads

Datasheet

Datasheet 2209922 Phoenix Contact 2838885 VAL-MS/3+1-BE Surge protection main unit Piece 1 pc(s)

Datasheet 2209922 Phoenix Contact 2838885 VAL-MS/3+1-BE Surge protection main unit Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209922 Phoenix Contact 2838885 VAL-MS/3+1-BE Surge protection main unit Piece 1 pc(s)

Description

Mounting rail module. Coding by first plugging in the protective plug.

This text is machine translated.