Image similar
110 - 300 V/DC
Power supply unit
100 V AC
77 V DC
240 V AC
250 V DC
10 A
10 A
274 VA
Adjustable
1
24 V DC
1 x
Screws
Push-in spring-loaded terminal
(L x W x H) 125 x 50 x 130 mm
28 V DC
24 V DC
75 °C
75 °C
60 °C
-40 °C
2904616
1 pc(s)
1165000 h
Regulated
50 mm
130 mm
125 mm
IP20
75 °C
-40 °C
QUINT4-PS/1AC/24DC/10/+
3 W
93.8 %
125 mm
130 mm
yes
Datasheet 3579802 Phoenix Contact 2904616 Power supply unit Consumption (standby) 3 W 24 V DC 10 A 274 VA No. of outputs:1 x Content 1 pc(
User & Safety Instructions 3579802 Phoenix Contact 2904616 Power supply unit Consumption (standby) 3 W 24 V DC 10 A 274 VA No. of outputs:1 x Content 1 pc(