• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2910354 VAL-US-120/40/3+1-FM Surge protection device 20 kA 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Division unit: 4 TE
  • POWER SUPPLY SYSTEM IEC: TN-S, TT
  • Mounting type: Mounting rail 35 mm
  • Material housing: PA 6.6
  • Pollution level: 2
  • Flammability class according to UL 94: V-0
  • Design: Two-part plug-in rail module
  • Number of pins: 4
  • Overvoltage protection fault message: Optical, remote signaling contact
  • Protective conductor current IPE: 5 µA
  • Short circuit resistance ISCCR 25kA
  • Maximum pre-fuse for spur line wiring: 125 A (GG)
  • Connection type: screw terminals.
  • Rated load current IL: 80 A.
Product type

Surge protection device

Leakage current

20 kA

Nominal voltage

120 V AC

208 V AC

Pick-up time (details)

25 ns

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

2910354

Factory colour

Black

Dim

(W x H x D) 98.7 x 98.7 x 65.5 mm

Width

98.7 mm

Height

98.7 mm

Depth

65.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2225795 Phoenix Contact 2910354 VAL-US-120/40/3+1-FM Surge protection device 20 kA 1 pc(s)

Datasheet 2225795 Phoenix Contact 2910354 VAL-US-120/40/3+1-FM Surge protection device 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2225795 Phoenix Contact 2910354 VAL-US-120/40/3+1-FM Surge protection device 20 kA 1 pc(s)

Description

Four-channel overvoltage protection device with telecommunications contact, for 120/208 V AC (split-phase configuration), 4 wires plus earth.

This text is machine translated.