• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2915258 Screw terminal 2.50 mm² Number of pins 2 250 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
5 mm
Pins per row
2
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix PCB terminal MKDSO 2.5/2-R KMGY

  • Content 250 pc(s)

Technical specifications

Packaging type

Piece

Type

MKDSO 2,5/ 2-R KMGY

Product type

Screw terminal

CS

5 mm

Pins per row

2

Number of pins

2

Series

MKDSO

Stripping length (max.)

8 mm

Connection

Print

Soldering

Nominal current

24 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Enclosure material

PA

Manufacturer part #

2915258

Content

250 pc(s)

Nominal voltage

400 V

Length

15.30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830741 Phoenix Contact 2915258 Screw terminal 2.50 mm² Number of pins 2 250 pc(s) Piece

Description

Pcb terminal MKDSO 2.5/2-R KMGY

This text is machine translated.