• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3002760 Distribution block 37.8 mm Pull spring Grey 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

145 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 8.25 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Clamp width

37.8 mm

No. of rows

1

Pins per row

18

Number of pins

18

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

450 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3002760

Content

20 pc(s)

Industrial packaging

Yes

Type

PTFIX 18X1,5 GY

Dim

(L x W x H) 21 x 37.8 x 17.6 mm

Width

37.8 mm

Height

17.6 mm

Length

21 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563548 Phoenix Contact 3002760 Distribution block 37.8 mm Pull spring Grey 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1563548 Phoenix Contact 3002760 Distribution block 37.8 mm Pull spring Grey 20 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)