Image similar
Piece
Distribution block
+ push-in spring bracket
Pull spring
0.14 mm²
1.5 mm²
0.14 mm²
1.5 mm²
26
16
12.6 mm
1
6
6
Blue
17.5 A
17.5 A
450 V
8 mm
10 mm
3002761
20 pc(s)
Yes
PTFIX 6X1,5 BU
(L x W x H) 21 x 12.6 x 17.6 mm
12.6 mm
17.6 mm
21 mm
1 kg
V0
Blue
yes
Datasheet 1563510 Phoenix Contact 3002761 Distribution block 12.6 mm Pull spring Blue 20 pc(s) Piece
User & Safety Instructions 1563510 Phoenix Contact 3002761 Distribution block 12.6 mm Pull spring Blue 20 pc(s) Piece
€ 141.98*
The necessary accessories are required to use the article as described.