• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3002865 Distribution block 27.3 mm Pull spring Blue 20 pc(s)

Image similar
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Nominal current - rounded value
17.5 A
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 7.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Distribution block

Features

NS 32/35 rail mount

low type

+ test option

+ label

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

27.3 mm

No. of rows

1

Pins per row

12

Factory colour

Blue

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

3002865

Content

20 pc(s)

Type

PTFIX 12X1,5-G BU

Dim

(L x W x H) 20 x 27.3 x 17.6 mm

Width

27.3 mm

Height

17.6 mm

Length

20 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830820 Phoenix Contact 3002865 Distribution block 27.3 mm Pull spring Blue 20 pc(s)

Description

Space-saving thanks to compact design. Flexible use through mounting rails and direct mounting. Space-saving potential distribution through compact micro-potential distribution. Ideal test options by testing openings at each terminal point. Clearly thanks to labelling of all terminal points.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)