• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3002910 Distribution block 12.5 mm Pull spring Grey 20 pc(s) Piece

Packaging type
Piece
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 4.10 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distributor block PTFIX 6X1.5-NS 15 A GY

  • PTFIX 6X1,5-NS15A GY

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Clamp width

12.5 mm

No. of rows

1

Pins per row

6

Number of pins

6

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3002910

Content

20 pc(s)

Industrial packaging

Yes

Type

PTFIX 6X1,5-NS15A GY

Dim

(L x W x H) 21 x 12.5 x 27.2 mm

Width

12.5 mm

Height

27.2 mm

Length

21 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563551 Phoenix Contact 3002910 Distribution block 12.5 mm Pull spring Grey 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1563551 Phoenix Contact 3002910 Distribution block 12.5 mm Pull spring Grey 20 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)