• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3201592 Ferrule 1.5 mm² Partially insulated Red 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.03 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Ferrule AI 1,5 - 8 RD-B

  • 14 mm
  • Red

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DE

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

16

Manufacturer part #

3201592

Industrial packaging

Yes

Insulation material

PP

Length

14 mm

Cross-section x Length

1.5 mm² x 8 mm

Features

Reel packaging

Temperature range

+105 °C

Type

AI 1,5 - 8 RD-B

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715571 Phoenix Contact 3201592 Ferrule 1.5 mm² Partially insulated Red 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 715571 Phoenix Contact 3201592 Ferrule 1.5 mm² Partially insulated Red 1000 pc(s)

Description

Ferrule, Length: 14 mm, Color: red

More interesting products

(*All information is plus legal VAT)