• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3208199 Continuity 3.5 mm Pull spring Black 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

146 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

3.5 mm

No. of rows

1

Pins per row

4

Factory colour

Black

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

3208199

Content

50 pc(s)

Type

PT 1,5/S-QUATTRO BK

Height

30.5 mm

Length

63.2 mm

Flammability rating

V0

Connector colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831034 Phoenix Contact 3208199 Continuity 3.5 mm Pull spring Black 50 pc(s) Piece

Description

Through terminal PT 1.5/S-QUATTRO BK 0.14-1.5mm2 black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)