• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3209515 Continuity 5.2 mm Pull spring Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.28 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through terminal PTU 2.5-TWIN

  • PTU 2,5-TWIN

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.50 mm²

Clamp width

5.2 mm

No. of rows

1

Pins per row

3

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

3209515

Content

50 pc(s)

Type

PTU 2,5-TWIN

Dim

(L x W x H) 65.3 x 5.2 x 42.8 mm

Width

5.2 mm

Height

42.8 mm

Length

65.3 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831040 Phoenix Contact 3209515 Continuity 5.2 mm Pull spring Grey 50 pc(s) Piece

Description

Through terminal PTU 2.5-TWIN

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)