• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3210545 PG terminal 5.2 mm Push-lock spring terminal Configuration: Terre Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Push-lock spring terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Installation Protective conductor terminal PTB 2.5-PE/L/NTG

  • PTB 2,5-PE/L/NTG

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ push-lock spring bracket

Connection

Push-lock spring terminal

Configuration

Terre

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.2 mm

Factory colour

Grey

Nominal voltage

400 V

Manufacturer part #

3210545

Content

50 pc(s)

Type

PTB 2,5-PE/L/NTG

Height

42.3 mm

Length

118 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831081 Phoenix Contact 3210545 PG terminal 5.2 mm Push-lock spring terminal Configuration: Terre Grey 50 pc(s) Piece

Description

Installation Protective conductor terminal PTB 2.5-PE/L/NTG

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)