• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3210596 PTTB 2,5-PE Push-in Double-level Protective Conductor Terminal PITTB-PE Green, Yellow

Product type
Dual port PG terminal
Connection
Quick-connect
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dual port PG terminal

Connection

Quick-connect

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

14

Clamp width

5.2 mm

No. of rows

2

Number of pins

4

Factory colour

Green

Yellow

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3210596

Content

1 pc(s)

Industrial packaging

No

Type

PTTB 2,5-PE

Dim

(L x W x H) 68 x 5.2 x 47.5 mm

Width

5.2 mm

Height

47.5 mm

Length

68 mm

Weight

0.0140 kg

Flammability rating

V0

Insulation material

PA

Insulation

PA

Material

Polyamide

Nominal current (details)

-

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 733461 Phoenix Contact 3210596 PTTB 2,5-PE Push-in Double-level Protective Conductor Terminal PITTB-PE Green, Yellow

User & Safety Instructions

User & Safety Instructions 733461 Phoenix Contact 3210596 PTTB 2,5-PE Push-in Double-level Protective Conductor Terminal PITTB-PE Green, Yellow

Description

The potential of double level terminals PITTB reduces the space consumption by 50% in comparison to single storey to two storey.. The problem free contacting for mounting rails is ensured by simple snapping on to the rails.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)