• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3210601 Dual port terminal 5.2 mm Pull spring Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.40 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Features

+ push-in torsion spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.50 mm²

Clamp width

5.2 mm

No. of rows

2

Pins per row

3

Factory colour

Blue

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

800 V

Manufacturer part #

3210601

Content

50 pc(s)

Type

PTTBS 2,5-TWIN BU

Height

45.8 mm

Length

111.8 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831086 Phoenix Contact 3210601 Dual port terminal 5.2 mm Pull spring Blue 50 pc(s) Piece

Description

The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space. In addition to the test option in the double function shaft are available for all terminals an additional test interface is available.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)