• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3211776 Continuity 6.2 mm Pull spring Black 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

351 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 87.99
-34 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through terminal 3211776

  • PT 4 BK

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ tapping point

Connection

Pull spring

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

6.2 mm

No. of rows

1

Pins per row

2

Factory colour

Black

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

3211776

Content

50 pc(s)

Type

PT 4 BK

Dim

(L x W x H) 56 x 6.15 x 35.3 mm

Width

6.15 mm

Height

35.3 mm

Length

56 mm

Flammability rating

V0

Connector colour

Black

Insulation material

UL 94 V0 standard

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831110 Phoenix Contact 3211776 Continuity 6.2 mm Pull spring Black 50 pc(s) Piece

Description

The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space. In addition to the test option in the double function shaft are available for all terminals an additional test interface is available.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.98€ 139.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)