• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3248117 PG terminal 3.5 mm Push-lock spring terminal Configuration: Terre Green, Yellow 50 pc(s)

Image similar
Product type
PG terminal
Connection
Push-lock spring terminal
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.10 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earth conductor terminal MPT 1.5/S/1P-PE

  • MPT 1,5/S/1P-PE

Technical specifications

Product type

PG terminal

Features

+ push-lock spring bracket

Connection

Push-lock spring terminal

Configuration

Terre

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

3.5 mm

No. of rows

1

Pins per row

2

Number of pins

1

Factory colour

Green

Yellow

Manufacturer part #

3248117

Content

50 pc(s)

Type

MPT 1,5/S/1P-PE

Dim

(L x W x H) 33.55 x 3.5 x 28.1 mm

Width

3.5 mm

Height

28.1 mm

Length

33.55 mm

Flammability rating

V0

Connector colour

Green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831460 Phoenix Contact 3248117 PG terminal 3.5 mm Push-lock spring terminal Configuration: Terre Green, Yellow 50 pc(s)

Description

Earth conductor terminal MPT 1.5/S/1P-PE

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)